
7056 BK005 | |
|---|---|
DigiKey Part Number | 7056BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7056 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 177,98000 Kč | 2 177,98 Kč |
| 2 | 2 072,69000 Kč | 4 145,38 Kč |
| 3 | 2 013,01000 Kč | 6 039,03 Kč |
| 5 | 1 939,98200 Kč | 9 699,91 Kč |
| 7 | 1 893,09000 Kč | 13 251,63 Kč |
| 10 | 1 844,39200 Kč | 18 443,92 Kč |
| 25 | 1 723,94920 Kč | 43 098,73 Kč |
| 50 | 1 637,07960 Kč | 81 853,98 Kč |
| 100 | 1 622,00710 Kč | 162 200,71 Kč |
| Unit Price without VAT: | 2 177,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 635,35580 Kč |


