
7056/19 RD005 | |
|---|---|
DigiKey Part Number | 7056/19RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 RD005 |
Description | HOOK-UP STRND 20AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,26980 Kč | 3 626,98 Kč |
| 200 | 34,49970 Kč | 6 899,94 Kč |
| 300 | 33,49880 Kč | 10 049,64 Kč |
| 500 | 32,27182 Kč | 16 135,91 Kč |
| 700 | 31,48380 Kč | 22 038,66 Kč |
| 1 000 | 30,66548 Kč | 30 665,48 Kč |
| Unit Price without VAT: | 36,26980 Kč |
|---|---|
| Unit Price with VAT: | 43,88646 Kč |


