HOOK-UP STRANDED YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7055/19 YL001

DigiKey Part Number
7055/19YL001-ND
Manufacturer
Manufacturer Product Number
7055/19 YL001
Description
HOOK-UP STRND 22AWG YELLOW 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Yellow 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 823,02000 Kč7 823,02 Kč
27 439,07000 Kč14 878,14 Kč
37 221,83333 Kč21 665,50 Kč
56 955,46800 Kč34 777,34 Kč
76 784,41571 Kč47 490,91 Kč
106 606,73200 Kč66 067,32 Kč
256 385,03760 Kč159 625,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7 823,02000 Kč
Unit Price with VAT:9 465,85420 Kč
Alternate Length
HOOK-UP STRND 22AWG 150V YW 100'
In-Stock: 10
Unit Price: 1 954,07000 Kč