HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7054 WH005

DigiKey Part Number
7054WH005-ND
Manufacturer
Manufacturer Product Number
7054 WH005
Description
HOOK-UP STRND 24AWG WHT 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.044" (1.12mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 598,33000 Kč1 598,33 Kč
21 521,18000 Kč3 042,36 Kč
31 477,50000 Kč4 432,50 Kč
51 424,11600 Kč7 120,58 Kč
71 389,81143 Kč9 728,68 Kč
101 354,18900 Kč13 541,89 Kč
251 266,14920 Kč31 653,73 Kč
501 202,65800 Kč60 132,90 Kč
1001 163,22090 Kč116 322,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 598,33000 Kč
Unit Price with VAT:1 933,97930 Kč
Alternate Length
HOOK-UP STRND 24AWG WHT 1000'
In-Stock: 15
Unit Price: 7 083,33000 Kč