
7053 BK005 | |
|---|---|
DigiKey Part Number | 7053BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7053 BK005 |
Description | HOOK-UP STRND 26AWG BLACK 100' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,98000 Kč | 1 409,98 Kč |
| 2 | 1 341,97500 Kč | 2 683,95 Kč |
| 3 | 1 303,54000 Kč | 3 910,62 Kč |
| 5 | 1 256,50800 Kč | 6 282,54 Kč |
| 7 | 1 226,26143 Kč | 8 583,83 Kč |
| 10 | 1 194,91300 Kč | 11 949,13 Kč |
| 25 | 1 117,32960 Kč | 27 933,24 Kč |
| 50 | 1 061,40100 Kč | 53 070,05 Kč |
| 100 | 1 017,78920 Kč | 101 778,92 Kč |
| Unit Price without VAT: | 1 409,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 706,07580 Kč |



