HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7046 BK005

DigiKey Part Number
7046BK005-ND
Manufacturer
Manufacturer Product Number
7046 BK005
Description
HOOK-UP STRND 14AWG BLACK 100'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3271
Features
-
Grade
-
Qualification
MIL-W-16878E Type D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
19 705,37000 Kč9 705,37 Kč
29 227,77500 Kč18 455,55 Kč
38 957,40000 Kč26 872,20 Kč
58 626,04200 Kč43 130,21 Kč
78 413,14429 Kč58 892,01 Kč
108 192,05000 Kč81 920,50 Kč
258 053,79440 Kč201 344,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9 705,37000 Kč
Unit Price with VAT:11 743,49770 Kč
Alternate Length
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 2
Unit Price: 54 141,37000 Kč