
7026 BK001 | |
|---|---|
DigiKey Part Number | 7026BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7026 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Ratings UL Style 3266 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 910,35000 Kč | 30 910,35 Kč |
| 2 | 29 366,21000 Kč | 58 732,42 Kč |
| 3 | 28 492,02000 Kč | 85 476,06 Kč |
| 5 | 27 419,72600 Kč | 137 098,63 Kč |
| 7 | 26 731,00143 Kč | 187 117,01 Kč |
| 10 | 26 015,27600 Kč | 260 152,76 Kč |
| Unit Price without VAT: | 30 910,35000 Kč |
|---|---|
| Unit Price with VAT: | 37 401,52350 Kč |


