18 AWG Hook-Up Wire 19/0.0092" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6825 OR005

DigiKey Part Number
6825OR005-ND
Manufacturer
Manufacturer Product Number
6825 OR005
Description
HOOK-UP STRND 18AWG ORG 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/0.0092" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0092"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.008" (0.20mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 708,53000 Kč2 708,53 Kč
22 577,29500 Kč5 154,59 Kč
32 502,96000 Kč7 508,88 Kč
52 411,95600 Kč12 059,78 Kč
72 353,54571 Kč16 474,82 Kč
102 292,85600 Kč22 928,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 708,53000 Kč
Unit Price with VAT:3 277,32130 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 27
Unit Price: 2 708,53000 Kč
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 4
Unit Price: 2 708,53000 Kč
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 0
Unit Price: 2 708,53000 Kč
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 4
Unit Price: 2 708,53000 Kč
HOOK-UP STRND 18AWG GRN/YLW 100'
In-Stock: 6
Unit Price: 2 708,53000 Kč
Alternate Length
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 1
Unit Price: 12 376,43000 Kč