
6825 BR001 | |
|---|---|
DigiKey Part Number | 6825BR001-ND |
Manufacturer | |
Manufacturer Product Number | 6825 BR001 |
Description | HOOK-UP STRND 18AWG BRN 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0092" Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0092" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 376,43000 Kč | 12 376,43 Kč |
| 2 | 11 765,60000 Kč | 23 531,20 Kč |
| 3 | 11 419,76333 Kč | 34 259,29 Kč |
| 5 | 11 390,24000 Kč | 56 951,20 Kč |
| Unit Price without VAT: | 12 376,43000 Kč |
|---|---|
| Unit Price with VAT: | 14 975,48030 Kč |







