14 AWG Hook-Up Wire 140/0.0063" Green 600V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67250 GR034

DigiKey Part Number
216-67250GR034-ND
Manufacturer
Manufacturer Product Number
67250 GR034
Description
HOOK-UP STRND 14AWG GRN 1640.4'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 140/0.0063" Green 600V 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
140/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1640.4' (500.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 215,96000 Kč21 215,96 Kč
Manufacturers Standard Package
Unit Price without VAT:21 215,96000 Kč
Unit Price with VAT:25 671,31160 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN 164'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG GREEN
In-Stock: 0
Unit Price: