
6719 WU005 | |
|---|---|
DigiKey Part Number | 6719WU005-ND |
Manufacturer | |
Manufacturer Product Number | 6719 WU005 |
Description | HOOK-UP STRND 10AWG WHT/BLU 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 White, Blue Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.144" (3.66mm) |
Series | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 406,95000 Kč | 11 406,95 Kč |
| 2 | 10 844,73000 Kč | 21 689,46 Kč |
| 3 | 10 526,57667 Kč | 31 579,73 Kč |
| 5 | 10 136,53200 Kč | 50 682,66 Kč |
| 7 | 9 885,91857 Kč | 69 201,43 Kč |
| 10 | 9 625,71400 Kč | 96 257,14 Kč |
| Unit Price without VAT: | 11 406,95000 Kč |
|---|---|
| Unit Price with VAT: | 13 802,40950 Kč |



