10 AWG Hook-Up Wire 105/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6719 GY001

DigiKey Part Number
6719GY001-ND
Manufacturer
Manufacturer Product Number
6719 GY001
Description
HOOK-UP STRND 10AWG GRN/YW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
153 222,79000 Kč53 222,79 Kč
Manufacturers Standard Package
Unit Price without VAT:53 222,79000 Kč
Unit Price with VAT:64 399,57590 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 10
Unit Price: 53 222,79000 Kč
HOOK-UP STRND 10AWG BLUE 1000'
In-Stock: 0
Unit Price: 53 222,79000 Kč
HOOK-UP STRND 10AWG BROWN 1000'
In-Stock: 0
Unit Price: 53 222,79000 Kč
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 1
Unit Price: 53 222,79000 Kč
HOOK-UP STRND 10AWG ORANGE 1000'
In-Stock: 0
Unit Price: 53 222,79000 Kč
Alternate Length
HOOK-UP STRND 10AWG GRN/YLW 100'
In-Stock: 0
Unit Price: 10 968,10000 Kč