
6719 DB005 | |
|---|---|
DigiKey Part Number | 6719DB005-ND |
Manufacturer | |
Manufacturer Product Number | 6719 DB005 |
Description | HOOK-UP STRND 10AWG BLUE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Blue 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 968,10000 Kč | 10 968,10 Kč |
| 2 | 10 427,60500 Kč | 20 855,21 Kč |
| 3 | 10 121,59667 Kč | 30 364,79 Kč |
| 5 | 9 746,51600 Kč | 48 732,58 Kč |
| 7 | 9 505,58429 Kč | 66 539,09 Kč |
| 10 | 9 255,37200 Kč | 92 553,72 Kč |
| 25 | 8 636,02400 Kč | 215 900,60 Kč |
| 50 | 8 625,18880 Kč | 431 259,44 Kč |
| Unit Price without VAT: | 10 968,10000 Kč |
|---|---|
| Unit Price with VAT: | 13 271,40100 Kč |


