
6718 WU001 | |
|---|---|
DigiKey Part Number | 6718WU001-ND |
Manufacturer | |
Manufacturer Product Number | 6718 WU001 |
Description | HOOKUP STRND 12AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.117" (2.97mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 248,86000 Kč | 33 248,86 Kč |
| 2 | 32 913,94500 Kč | 65 827,89 Kč |
| Unit Price without VAT: | 33 248,86000 Kč |
|---|---|
| Unit Price with VAT: | 40 231,12060 Kč |


