14 AWG Hook-Up Wire 41/30 White, Blue Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717 WU001

DigiKey Part Number
6717WU001-ND
Manufacturer
Manufacturer Product Number
6717 WU001
Description
HOOKUP STRND 14AWG WHT/BLU 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White, Blue Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.096" (2.44mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
122 282,87000 Kč22 282,87 Kč
221 413,76000 Kč42 827,52 Kč
Manufacturers Standard Package
Unit Price without VAT:22 282,87000 Kč
Unit Price with VAT:26 962,27270 Kč
Alternate Length
HOOK-UP STRND 14AWG WHT/BLU 100'
In-Stock: 19
Unit Price: 4 693,89000 Kč
HOOKUP STRND 14AWG WHITE/BLUE
In-Stock: 0
Unit Price: 15,58472 Kč