14 AWG Hook-Up Wire 41/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6717 OR005

DigiKey Part Number
6717OR005-ND
Manufacturer
Manufacturer Product Number
6717 OR005
Description
HOOK-UP STRND 14AWG ORANGE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.096" (2.44mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
41/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 881,62000 Kč4 881,62 Kč
24 643,39500 Kč9 286,79 Kč
34 508,62000 Kč13 525,86 Kč
54 343,47800 Kč21 717,39 Kč
74 237,42571 Kč29 661,98 Kč
104 127,30400 Kč41 273,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4 881,62000 Kč
Unit Price with VAT:5 906,76020 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: 4 881,62000 Kč
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 17
Unit Price: 4 881,62000 Kč
HOOK-UP STRND 14AWG BROWN 100'
In-Stock: 20
Unit Price: 4 881,62000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 25
Unit Price: 4 881,62000 Kč
HOOK-UP STRND 14AWG GRN/YLW 100'
In-Stock: 247
Unit Price: 4 881,62000 Kč
Alternate Length
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 0
Unit Price: 22 282,87000 Kč
HOOK-UP STRND 14AWG ORANGE
In-Stock: 0
Unit Price: 18,21085 Kč