
6717 GR013 | |
|---|---|
DigiKey Part Number | 6717GR013-ND |
Manufacturer | |
Manufacturer Product Number | 6717 GR013 |
Description | HOOK-UP STRND 14AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Green 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.096" (2.44mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 15,58472 Kč | 77 923,60 Kč |
| Unit Price without VAT: | 15,58472 Kč |
|---|---|
| Unit Price with VAT: | 18,85751 Kč |



