16 AWG Hook-Up Wire 84/0.0063" Yellow 600V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67150 YL321

DigiKey Part Number
216-67150YL321-ND
Manufacturer
Manufacturer Product Number
67150 YL321
Description
HOOK-UP STRND 16AWG YELLOW 164'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 84/0.0063" Yellow 600V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
84/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
164.0' (50.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 126,60000 Kč3 126,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 126,60000 Kč
Unit Price with VAT:3 783,18600 Kč
Alternate Length
HOOK-UP STRND 16AWG YLW 328.1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG YLW 1640.4'
In-Stock: 1
Unit Price: 21 038,74000 Kč