16 AWG Hook-Up Wire 84/0.0063" Black 600V 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67150 BK034

DigiKey Part Number
216-67150BK034-ND
Manufacturer
Manufacturer Product Number
67150 BK034
Description
HOOK-UP STRND 16AWG BLK
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 84/0.0063" Black 600V 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
84/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1640.4' (500.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50043,69642 Kč21 848,21 Kč
Manufacturers Standard Package
Unit Price without VAT:43,69642 Kč
Unit Price with VAT:52,87267 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 164'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG BLACK 328.1'
In-Stock: 3
Unit Price: 4 220,60000 Kč