20 AWG Hook-Up Wire 10/30 Brown 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6714 BR013

DigiKey Part Number
6714BR013-ND
Manufacturer
Manufacturer Product Number
6714 BR013
Description
HOOK-UP STRND 20AWG BROWN 5000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Brown 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.055" (1.40mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
5000' (1524.0m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
10/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
133 052,11000 Kč33 052,11 Kč
232 704,49000 Kč65 408,98 Kč
Manufacturers Standard Package
Unit Price without VAT:33 052,11000 Kč
Unit Price with VAT:39 993,05310 Kč
Alternate Length
HOOK-UP STRND 20AWG BROWN 100'
In-Stock: 10
Unit Price: 1 954,28000 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 15
Unit Price: 8 930,87000 Kč