
6713 WU001 | |
|---|---|
DigiKey Part Number | 6713WU001-ND |
Manufacturer | |
Manufacturer Product Number | 6713 WU001 |
Description | HOOKUP STRND 22AWG WHT/BLU 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Blue Stripe 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 630,88000 Kč | 7 630,88 Kč |
| 2 | 7 256,38500 Kč | 14 512,77 Kč |
| 3 | 7 044,55000 Kč | 21 133,65 Kč |
| 5 | 6 784,83200 Kč | 33 924,16 Kč |
| 7 | 6 618,03000 Kč | 46 326,21 Kč |
| 10 | 6 444,76900 Kč | 64 447,69 Kč |
| 25 | 6 016,05280 Kč | 150 401,32 Kč |
| 50 | 5 844,00380 Kč | 292 200,19 Kč |
| Unit Price without VAT: | 7 630,88000 Kč |
|---|---|
| Unit Price with VAT: | 9 233,36480 Kč |



