22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6713 OR001

DigiKey Part Number
6713OR001-ND
Manufacturer
Manufacturer Product Number
6713 OR001
Description
HOOK-UP STRND 22AWG ORANGE 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.049" (1.24mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 936,19000 Kč7 936,19 Kč
27 546,78500 Kč15 093,57 Kč
37 326,48333 Kč21 979,45 Kč
57 056,33600 Kč35 281,68 Kč
76 882,87429 Kč48 180,12 Kč
106 702,68800 Kč67 026,88 Kč
Manufacturers Standard Package
Unit Price without VAT:7 936,19000 Kč
Unit Price with VAT:9 602,78990 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 25
Unit Price: 7 936,19000 Kč
HOOK-UP STRND 22AWG BLUE 1000'
In-Stock: 44
Unit Price: 7 936,19000 Kč
HOOK-UP STRND 22AWG BROWN 1000'
In-Stock: 23
Unit Price: 7 936,19000 Kč
HOOK-UP STRND 22AWG GREEN 1000'
In-Stock: 11
Unit Price: 7 936,19000 Kč
HOOK-UP STRND 22AWG GRN/YW 1000'
In-Stock: 6
Unit Price: 7 936,19000 Kč
Alternate Length
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 24
Unit Price: 1 670,81000 Kč
HOOK-UP STRND 22AWG ORANGE 5000'
In-Stock: 1
Unit Price: 28 245,67000 Kč