6713 DB013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1
Unit Price: 27 860,31000 Kč
Datasheet
HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6713 DB013

DigiKey Part Number
6713DB013-ND
Manufacturer
Manufacturer Product Number
6713 DB013
Description
HOOK-UP STRND 22AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Blue 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.049" (1.24mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0005,36257 Kč26 812,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5,36257 Kč
Unit Price with VAT:6,48871 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE
In-Stock: 0
Unit Price: 7,30119 Kč
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 53
Unit Price: 1 584,64000 Kč