
6713 BK013 | |
|---|---|
DigiKey Part Number | 6713BK013-ND |
Manufacturer | |
Manufacturer Product Number | 6713 BK013 |
Description | HOOK-UP STRND 22AWG BLACK 5000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.049" (1.24mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 245,67000 Kč | 28 245,67 Kč |
| 2 | 27 624,65500 Kč | 55 249,31 Kč |
| Unit Price without VAT: | 28 245,67000 Kč |
|---|---|
| Unit Price with VAT: | 34 177,26070 Kč |



