24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 600V 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 GY013

DigiKey Part Number
6712GY013-ND
Manufacturer
Manufacturer Product Number
6712 GY013
Description
HOOK-UP STRND 24AWG GREEN/YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green, Yellow Stripe 600V 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
5000' (1524.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 0004,53943 Kč22 697,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4,53943 Kč
Unit Price with VAT:5,49271 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN/YLW 100'
In-Stock: 9
Unit Price: 1 361,72000 Kč
HOOK-UP STRND 24AWG GRN/YW 1000'
In-Stock: 1
Unit Price: 6 475,99000 Kč