
6711 YL013 | |
|---|---|
DigiKey Part Number | 6711YL013-ND |
Manufacturer | |
Manufacturer Product Number | 6711 YL013 |
Description | HOOK-UP STRND 26AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Yellow 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,12166 Kč | 20 608,30 Kč |
| 10 000 | 4,10305 Kč | 41 030,50 Kč |
| Unit Price without VAT: | 4,12166 Kč |
|---|---|
| Unit Price with VAT: | 4,98721 Kč |



