
6711 WH013 | |
|---|---|
DigiKey Part Number | 6711WH013-ND |
Manufacturer | |
Manufacturer Product Number | 6711 WH013 |
Description | HOOK-UP STRND 26AWG WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.038" (0.96mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 4,12166 Kč | 20 608,30 Kč |
| Unit Price without VAT: | 4,12166 Kč |
|---|---|
| Unit Price with VAT: | 4,98721 Kč |



