
67050 BK321 | |
|---|---|
DigiKey Part Number | 216-67050BK321-ND |
Manufacturer | |
Manufacturer Product Number | 67050 BK321 |
Description | HOOK-UP STRND 20AWG BLACK |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 28/0.0063" Black 600V 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 28/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 164.0' (50.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,35020 Kč | 1 967,51 Kč |
| Unit Price without VAT: | 39,35020 Kč |
|---|---|
| Unit Price with VAT: | 47,61374 Kč |



