
67010 BR034 | |
|---|---|
DigiKey Part Number | 216-67010BR034-ND |
Manufacturer | |
Manufacturer Product Number | 67010 BR034 |
Description | HOOK-UP STRND 17AWG BRN 1640.4' |
Customer Reference | |
Detailed Description | 17 AWG Hook-Up Wire 65/0.0063" Brown 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.074" (1.88mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1640.4' (500.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6826 BR001 | Alpha Wire | 0 | 6826BR001-ND | 12 456,81200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 782,92000 Kč | 18 782,92 Kč |
| 2 | 17 850,50500 Kč | 35 701,01 Kč |
| 3 | 17 824,15333 Kč | 53 472,46 Kč |
| Unit Price without VAT: | 18 782,92000 Kč |
|---|---|
| Unit Price with VAT: | 22 727,33320 Kč |



