12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65812 SL005

DigiKey Part Number
65812SL005-100-ND
Manufacturer
Manufacturer Product Number
65812 SL005
Description
CABLE 12COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.470" (11.94mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 311,26000 Kč13 311,26 Kč
212 653,60500 Kč25 307,21 Kč
312 316,16667 Kč36 948,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13 311,26000 Kč
Unit Price with VAT:16 106,62460 Kč
Alternate Length
CABLE 12COND 18AWG SLATE
In-Stock: 1000
Unit Price: 66,53762 Kč
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: 90,34474 Kč
CABLE 12COND 18AWG SLATE 100'
In-Stock: 0
Unit Price: 120,10352 Kč