

65804CY SL005 | |
|---|---|
DigiKey Part Number | 65804CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 65804CY SL005 |
Description | CABLE 4CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.384" (9.75mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 437,03000 Kč | 9 437,03 Kč |
| 2 | 8 972,83500 Kč | 17 945,67 Kč |
| 3 | 8 710,06333 Kč | 26 130,19 Kč |
| 5 | 8 387,86600 Kč | 41 939,33 Kč |
| 7 | 8 181,01286 Kč | 57 267,09 Kč |
| 10 | 7 966,14200 Kč | 79 661,42 Kč |
| 25 | 7 814,42440 Kč | 195 360,61 Kč |
| Unit Price without VAT: | 9 437,03000 Kč |
|---|---|
| Unit Price with VAT: | 11 418,80630 Kč |




