



65603CY SL002 | |
|---|---|
DigiKey Part Number | 65603CYSL002-ND |
Manufacturer | |
Manufacturer Product Number | 65603CY SL002 |
Description | CABLE 3CON 16AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 26/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.388" (9.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 722,01000 Kč | 35 722,01 Kč |
| 2 | 33 934,13500 Kč | 67 868,27 Kč |
| 3 | 32 921,71333 Kč | 98 765,14 Kč |
| 5 | 31 680,14400 Kč | 158 400,72 Kč |
| 7 | 30 882,32857 Kč | 216 176,30 Kč |
| 10 | 30 053,49200 Kč | 300 534,92 Kč |
| Unit Price without VAT: | 35 722,01000 Kč |
|---|---|
| Unit Price with VAT: | 43 223,63210 Kč |




