3 Conductor Multi-Conductor Cable Slate 14 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 14 AWG Braid 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65403CY SL001

DigiKey Part Number
65403CYSL001-ND
Manufacturer
Manufacturer Product Number
65403CY SL001
Description
CABLE 3COND 14AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.443" (11.25mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
154 037,93000 Kč54 037,93 Kč
251 314,70000 Kč102 629,40 Kč
349 772,40000 Kč149 317,20 Kč
547 880,77400 Kč239 403,87 Kč
747 816,10571 Kč334 712,74 Kč
Manufacturers Standard Package
Unit Price without VAT:54 037,93000 Kč
Unit Price with VAT:65 385,89530 Kč
Alternate Length
CABLE 3CON 14AWG SLATE SHLD 100'
In-Stock: 9
Unit Price: 11 235,40000 Kč
CABLE 3CON 14AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 39 307,00000 Kč
CABLE 3CON 14AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: 106,85042 Kč