12 Conductor Multi-Conductor Cable Slate 26 AWG Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 26 AWG Braid 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652612CY SL005

DigiKey Part Number
652612CYSL005-10-ND
Manufacturer
Manufacturer Product Number
652612CY SL005
Description
CABLE 12CON 26AWG SLATE SHLD 10'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 26 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.440" (11.18mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12COND 26AWG SHLD
In-Stock: 1900
Unit Price: 179,87310 Kč
CABLE 12COND 26AWG SHLD
In-Stock: 0
Unit Price: 82,94168 Kč
CABLE 12COND 26AWG SHLD
In-Stock: 0
Unit Price: 116,31422 Kč
CABLE 12COND 26AWG SLATE SHLD
In-Stock: 0
Unit Price: 196,43420 Kč