
652603 SL199 | |
|---|---|
DigiKey Part Number | 652603SL199-ND |
Manufacturer | |
Manufacturer Product Number | 652603 SL199 |
Description | CABLE 3COND 26AWG SLATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 26 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.212" (5.38mm) |
Series | Jacket Color Slate |
Packaging Bulk | Ratings UL Style 2587 |
Part Status Active | Features Oil Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/34 | Base Product Number |
Conductor Material Copper, Bare |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,92467 Kč | 29 924,67 Kč |
| Unit Price without VAT: | 29,92467 Kč |
|---|---|
| Unit Price with VAT: | 36,20885 Kč |





