Parametric Equivalent

65205CY SL199 | |
|---|---|
DigiKey Part Number | 65205CYSL199-ND |
Manufacturer | |
Manufacturer Product Number | 65205CY SL199 |
Description | CABLE 5CONE 12AWG SLATE SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 12 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0730" (1.854mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 65/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.671" (17.04mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65205CY SL005 | Alpha Wire | 3 | 65205CYSL005-ND | 26 643,73000 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 50 000 | 3,03191 Kč | 151 595,50 Kč |
| Unit Price without VAT: | 3,03191 Kč |
|---|---|
| Unit Price with VAT: | 3,66861 Kč |


