



65205 SL002 | |
|---|---|
DigiKey Part Number | 65205SL002-ND |
Manufacturer | |
Manufacturer Product Number | 65205 SL002 |
Description | CABLE 5COND 12AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 12 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.553" (14.05mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 5 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0860" (2.184mm) |
Conductor Strand 65/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 145,50900 Kč | 72 754,50 Kč |
| Unit Price without VAT: | 145,50900 Kč |
|---|---|
| Unit Price with VAT: | 176,06589 Kč |



