3 Conductor Multi-Conductor Cable Slate 12 AWG Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Slate 12 AWG Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

65203CY SL002

DigiKey Part Number
65203CYSL002-ND
Manufacturer
Manufacturer Product Number
65203CY SL002
Description
CABLE 3COND 12AWG SLATE SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 12 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.530" (13.46mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0600" (1.524mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50097,29928 Kč48 649,64 Kč
Manufacturers Standard Package
Unit Price without VAT:97,29928 Kč
Unit Price with VAT:117,73213 Kč
Alternate Length
CABLE 3CON 12AWG SLATE SHLD 100'
In-Stock: 7
Unit Price: 13 704,76000 Kč
CABLE 3COND 12AWG SHLD 1000'
In-Stock: 0
Unit Price: 130,23464 Kč