65105 SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 25 693,99000 Kč
Datasheet
5 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65105 SL199

DigiKey Part Number
65105SL199-ND
Manufacturer
Manufacturer Product Number
65105 SL199
Description
CABLE 5COND 10AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 10 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.629" (15.98mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Ratings
ISO 10993, UL Style 2587
Cable Type
Features
Biological Compatibility
Number of Conductors
5
Voltage
600 V
Wire Gauge
Jacket (Insulation) Thickness
0.0900" (2.286mm)
Conductor Strand
105/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
65105 SL005Alpha Wire065105SL005-ND25 693,99000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000291,71451 Kč291 714,51 Kč
Unit Price without VAT:291,71451 Kč
Unit Price with VAT:352,97456 Kč
Alternate Length
CABLE 5COND 10AWG SLATE 100'
In-Stock: 0
Unit Price: 25 693,99000 Kč