



65103 SL002 | |
|---|---|
DigiKey Part Number | 65103SL002-ND |
Manufacturer | |
Manufacturer Product Number | 65103 SL002 |
Description | CABLE 3COND 10AWG SLATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 10 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.516" (13.11mm) |
Series | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings ISO 10993, UL Style 2587 |
Cable Type | Features Biological Compatibility |
Number of Conductors 3 | Voltage 600 V |
Wire Gauge | Jacket (Insulation) Thickness 0.0800" (2.032mm) |
Conductor Strand 105/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 121,95302 Kč | 60 976,51 Kč |
| Unit Price without VAT: | 121,95302 Kč |
|---|---|
| Unit Price with VAT: | 147,56315 Kč |



