



65012 SL001 | |
|---|---|
DigiKey Part Number | 65012SL001-ND |
Manufacturer | |
Manufacturer Product Number | 65012 SL001 |
Description | CABLE 12COND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.433" (11.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 684,05000 Kč | 65 684,05 Kč |
| 2 | 62 363,74500 Kč | 124 727,49 Kč |
| 3 | 60 483,55000 Kč | 181 450,65 Kč |
| 5 | 58 978,38400 Kč | 294 891,92 Kč |
| Unit Price without VAT: | 65 684,05000 Kč |
|---|---|
| Unit Price with VAT: | 79 477,70050 Kč |




