



65003CY SL005 | |
|---|---|
DigiKey Part Number | 65003CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 65003CY SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2587 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 10/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.339" (8.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 675,11000 Kč | 8 675,11 Kč |
| 2 | 8 248,85500 Kč | 16 497,71 Kč |
| 3 | 8 007,58667 Kč | 24 022,76 Kč |
| 5 | 7 779,17200 Kč | 38 895,86 Kč |
| Unit Price without VAT: | 8 675,11000 Kč |
|---|---|
| Unit Price with VAT: | 10 496,88310 Kč |




