
6462 VI001 | |
|---|---|
DigiKey Part Number | 6462VI001-ND |
Manufacturer | |
Manufacturer Product Number | 6462 VI001 |
Description | CABLE 2COND 22AWG VIO SHLD 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Violet |
Packaging Spool | Ratings UL Style 20201 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Strand Solid | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.315" (8.00mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 543,87000 Kč | 36 543,87 Kč |
| 2 | 36 430,48000 Kč | 72 860,96 Kč |
| Unit Price without VAT: | 36 543,87000 Kč |
|---|---|
| Unit Price with VAT: | 44 218,08270 Kč |



