
6455 BK005 | |
|---|---|
DigiKey Part Number | 6455BK005-ND |
Manufacturer | |
Manufacturer Product Number | 6455 BK005 |
Description | MULTI-PAIR 4COND 22AWG BLK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 60°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Conductor Strand 7/30 | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.350" (8.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 864,17000 Kč | 7 864,17 Kč |
| 2 | 7 478,23000 Kč | 14 956,46 Kč |
| 3 | 7 259,78000 Kč | 21 779,34 Kč |
| 5 | 7 001,74200 Kč | 35 008,71 Kč |
| Unit Price without VAT: | 7 864,17000 Kč |
|---|---|
| Unit Price with VAT: | 9 515,64570 Kč |



