6387 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6387 SL005

DigiKey Part Number
6387SL005-ND
Manufacturer
Manufacturer Product Number
6387 SL005
Description
MULTI-PAIR 18COND 24AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 (9 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18 (9 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.368" (9.35mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100155,46890 Kč15 546,89 Kč
200147,74200 Kč29 548,40 Kč
300143,36593 Kč43 009,78 Kč
500138,00084 Kč69 000,42 Kč
700136,51060 Kč95 557,42 Kč
Manufacturers Standard Package
Unit Price without VAT:155,46890 Kč
Unit Price with VAT:188,11737 Kč
Alternate Length
MULTI-PAIR 18COND 24AWG
In-Stock: 0
Unit Price: 89,49297 Kč
MULTI-PAIR 18COND 24AWG
In-Stock: 0
Unit Price: 98,44662 Kč