12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6386 SL005

DigiKey Part Number
A6386SL-100-ND
Manufacturer
Manufacturer Product Number
6386 SL005
Description
MULTI-PAIR 12COND 24AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2919
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
12 (6 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/32
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.317" (8.05mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 516,39000 Kč10 516,39 Kč
29 998,23000 Kč19 996,46 Kč
39 705,10667 Kč29 115,32 Kč
59 568,42000 Kč47 842,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10 516,39000 Kč
Unit Price with VAT:12 724,83190 Kč
Alternate Length
MULTI-PAIR 12COND 24AWG 1000'
In-Stock: 1
Unit Price: 62 671,19000 Kč
MULTI-PAIR 12COND 24AWG
In-Stock: 500
Unit Price: 68,96496 Kč