16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6379 SL002

DigiKey Part Number
6379SL002-ND
Manufacturer
Manufacturer Product Number
6379 SL002
Description
MULTI-PAIR 16COND 22AWG 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.363" (9.22mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
149 391,92000 Kč49 391,92 Kč
Manufacturers Standard Package
Unit Price without VAT:49 391,92000 Kč
Unit Price with VAT:59 764,22320 Kč
Alternate Length
MULTI-PAIR 16COND 22AWG 100'
In-Stock: 17
Unit Price: 14 676,76000 Kč
MULTI-PAIR 16COND 22AWG 1000'
In-Stock: 2
Unit Price: 89 789,34000 Kč
MULTI-PAIR 20COND 22AWG 100'
In-Stock: 9
Unit Price: 17 075,99000 Kč
MULTI-PAIR 20COND 22AWG
In-Stock: 0
Unit Price: 112,07871 Kč
MULTI-PAIR 20COND 22AWG 500'
In-Stock: 0
Unit Price: 58 049,81000 Kč