6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6374 SL001

DigiKey Part Number
6374SL001-ND
Manufacturer
Manufacturer Product Number
6374 SL001
Description
MULTI-PAIR 6COND 22AWG 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.267" (6.78mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
146 105,31000 Kč46 105,31 Kč
243 789,02000 Kč87 578,04 Kč
342 477,06333 Kč127 431,19 Kč
540 868,24000 Kč204 341,20 Kč
739 834,52571 Kč278 841,68 Kč
1038 760,33400 Kč387 603,34 Kč
Manufacturers Standard Package
Unit Price without VAT:46 105,31000 Kč
Unit Price with VAT:55 787,42510 Kč
Alternate Length
MULTI-PAIR 6CON 22AWG SLATE 100'
In-Stock: 5
Unit Price: 7 697,45000 Kč
MULTI-PAIR 6CON 22AWG SLATE 500'
In-Stock: 5
Unit Price: 25 416,82000 Kč