
6366 SL002 | |
|---|---|
DigiKey Part Number | 6366SL002-ND |
Manufacturer | |
Manufacturer Product Number | 6366 SL002 |
Description | MULTI-PAIR 12COND 24AWG 500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.308" (7.82mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 929,40000 Kč | 30 929,40 Kč |
| 2 | 29 383,69500 Kč | 58 767,39 Kč |
| 3 | 28 508,50667 Kč | 85 525,52 Kč |
| 5 | 27 928,29800 Kč | 139 641,49 Kč |
| Unit Price without VAT: | 30 929,40000 Kč |
|---|---|
| Unit Price with VAT: | 37 424,57400 Kč |



