8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6364 SL001

DigiKey Part Number
6364SL001-ND
Manufacturer
Manufacturer Product Number
6364 SL001
Description
MULTI-PAIR 8COND 24AWG 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 65%
Jacket (Insulation) Diameter
0.265" (6.73mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
143 452,23000 Kč43 452,23 Kč
Manufacturers Standard Package
Unit Price without VAT:43 452,23000 Kč
Unit Price with VAT:52 577,19830 Kč
Alternate Length
MULTI-PAIR 8COND 24AWG SLATE
In-Stock: 1100
Unit Price: 73,09850 Kč
MULTI-PAIR 8COND 24AWG SLATE
In-Stock: 1000
Unit Price: 47,98976 Kč